
13830 | |
|---|---|
DigiKey Part Number | 1568-13830-ND |
Manufacturer | |
Manufacturer Product Number | 13830 |
Description | EVAL BOARD FOR CY7C65213 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CY7C65213 - USB 2.0 to UART (RS232) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART (RS232) Bridge | |
Embedded | - | |
Utilized IC / Part | CY7C65213 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.70000 | ¥160.70 |





