Direct

13339 | |
|---|---|
DigiKey Part Number | 1568-13339-ND |
Manufacturer | |
Manufacturer Product Number | 13339 |
Description | SPARKFUN 6 DEGREES OF FREEDOM BR |
Customer Reference | |
Detailed Description | LSM6DS3 - Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer SparkFun Electronics | Voltage - Supply 1.71V ~ 3.6V |
Packaging Bulk | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Accelerometer, Gyroscope | Utilized IC / Part LSM6DS3 |
Sensing Range ±2g, 4g, 8g, 16g, ±125dps, 245dps, 500dps, 1000dps, 2000dps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STEVAL-MKI160V1 | STMicroelectronics | 10 | 497-15391-ND | ¥130.25000 | Direct |


