ATmega328P - Load Cell Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13261

DigiKey Part Number
1568-13261-ND
Manufacturer
Manufacturer Product Number
13261
Description
SPARKFUN OPENSCALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATmega328P - Load Cell Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
SparkFun Electronics
Embedded
Yes, MCU, 8-Bit
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Utilized IC / Part
ATmega328P
Sensor Type
Load Cell
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥332.95000¥332.95
Manufacturers Standard Package