


12757 | |
|---|---|
DigiKey Part Number | 1568-12757-ND |
Manufacturer | |
Manufacturer Product Number | 12757 |
Description | REDBOARD ATMEGA328 EVAL BRD |
Customer Reference | |
Detailed Description | ATmega328 RedBoard AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATmega328 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Interconnect System Arduino R3 Shield |
Type MCU 8-Bit | Suggested Programming Environment Arduino |
Core Processor AVR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13975 | SparkFun Electronics | 0 | 1568-13975-ND | ¥201.28000 | Direct |






