




13975 | |
|---|---|
DigiKey Part Number | 1568-13975-ND |
Manufacturer | |
Manufacturer Product Number | 13975 |
Description | REDBOARD ATMEGA328 EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATmega328 RedBoard AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATmega328 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Type MCU 8-Bit | Suggested Programming Environment Arduino |
Core Processor AVR |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥201.28000 | ¥201.28 |


