
12615 | |
|---|---|
DigiKey Part Number | 1568-12615-ND |
Manufacturer | |
Manufacturer Product Number | 12615 |
Description | BREADBOARD - FULL-SIZE (BARE) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 6.50" L x 2.10" W (165.1mm x 53.3mm) |
Category | Number of Distribution Buses 2 |
Manufacturer SparkFun Electronics | Number of Tie Points (Total) 830 |
Packaging Bulk | Number of 5-Tie Point Terminals 126 |
Part Status Active | Size / Dimension 6.50" L x 2.10" W (165.1mm x 53.3mm) |
Type Terminal Strip (No Frame) | Wire Gauge 20 AWG ~ 29 AWG |
Number of Terminal Strips 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.33000 | ¥68.33 |






