Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11887

DigiKey Part Number
1568-11887-ND
Manufacturer
Manufacturer Product Number
11887
Description
SERVO - HITEC HS-85MG (MICRO SIZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
4.8 ~ 6VDC
Manufacturer
SparkFun Electronics
Torque - Rated (oz-in / mNm)
41.66 / 294.2
Packaging
Bulk
Size / Dimension
Rectangular - 1.142" x 0.512" (29.00mm x 13.00mm)
Part Status
Active
Termination Style
Wire Leads with Connector
Type
DC Motor
Torque - Max Momentary (oz-in / mNm)
48.6 / 343.2
Function
Servomotor, RC (Hobby)
Operating Temperature
-20°C ~ 60°C
Motor Type
Positional Rotation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥378.97000¥378.97
Manufacturers Standard Package