2 Position Plug/Receptacle, Dean Connector Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Plug/Receptacle, Dean Connector Free Hanging (In-Line)
PRT-11864_View2
PRT-11864
PRT-11864

11864

DigiKey Part Number
1568-11864-ND
Manufacturer
Manufacturer Product Number
11864
Description
CONN PLUG/RCPT 2POS IN-LINE PAIR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Plug/Receptacle, Dean Connector Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
SparkFun Electronics
Number of Rows
1
Packaging
Bulk
Color
Red
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Plug/Receptacle, Dean
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
Manufacturers Standard Package