Component Storage Plastic, Non Specified Multiple Hinged Door, Lid 1.181" L x 0.984" W (30.00mm x 25.00mm) X 0.866" (22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11527

DigiKey Part Number
1568-11527-ND
Manufacturer
Manufacturer Product Number
11527
Description
COMP STORAGE PLST .98X1.18" 1=10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Storage Plastic, Non Specified Multiple Hinged Door, Lid 1.181" L x 0.984" W (30.00mm x 25.00mm) X 0.866" (22.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.866" (22.00mm)
Mfr
Area (L x W)
1.16in² (7.5cm²)
Series
Design
Hinged Door, Lid
Packaging
Bulk
Material
Part Status
Active
Color
Multiple
Container Type
Component Storage
Features
Compartments/Drawers - 10
Size / Dimension
1.181" L x 0.984" W (30.00mm x 25.00mm)
Shipping Info
Shipped from DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.27000¥53.27
Manufacturers Standard Package