
10646 | |
|---|---|
DigiKey Part Number | 1568-10646-ND |
Manufacturer | |
Manufacturer Product Number | 10646 |
Description | CBL RIBN 6COND FLAT MULTIPLE 15' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 6 Conductors Flat Cable 15.0' (4.57m) |
Datasheet | Datasheet |
Category | Number of Conductors 6 |
Mfr | Length 15.0' (4.57m) |
Packaging Box | Wire Gauge 28 AWG |
Part Status Active | Jacket Color |
Cable Type Flat Cable | Ribbon Thickness 0.035" (0.89mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.29000 | ¥38.29 |



