Adapter Connector Terminal Blocks, Screw Connection, 2 Pos, 1 Row To 2.1mm DC Jack Black, Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Terminal Blocks, Screw Connection, 2 Pos, 1 Row To 2.1mm DC Jack Black, Green
PRT-10288
PRT-10288

10288

DigiKey Part Number
1568-10288-ND
Manufacturer
Manufacturer Product Number
10288
Description
ADAPT TERM BL 2POS TO 2.1MM JCK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Connector Terminal Blocks, Screw Connection, 2 Pos, 1 Row To 2.1mm DC Jack Black, Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
Terminal Blocks, Screw Connection, 2 Pos, 1 Row
Manufacturer
SparkFun Electronics
Convert To (Adapter End)
2.1mm DC Jack
Packaging
Bulk
Color
Black, Green
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 855
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.01000¥31.01
Manufacturers Standard Package