ADXL345 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADXL345 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board
MEMS Based Inertial Measurement Units

09836

DigiKey Part Number
1568-09836-ND
Manufacturer
Manufacturer Product Number
09836
Description
EVAL BOARD FOR ADXL345
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADXL345 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
09836 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, Serial, SPI
Manufacturer
SparkFun Electronics
Sensitivity
256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Bulk
Embedded
No
Part Status
Active
Contents
Board(s)
Sensor Type
Accelerometer, 3 Axis
Utilized IC / Part
ADXL345
Sensing Range
±2g, 4g, 8g, 16g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.42000¥187.42
Manufacturers Standard Package