RFID Tag Read Only Memory 125kHz Coin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09417

DigiKey Part Number
1568-09417-ND
Manufacturer
Manufacturer Product Number
09417
Description
RFID TAG READ ONLY 125KHZ COIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFID Tag Read Only Memory 125kHz Coin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Passive
Manufacturer
SparkFun Electronics
Frequency
125kHz
Packaging
Bulk
Memory Type
Read Only
Part Status
Active
Size / Dimension
1.85mm Dia x 16.00mm
Style
Coin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.28000¥39.28
Manufacturers Standard Package