RFID Tag Read Only Memory 125kHz Glass Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09416

DigiKey Part Number
1568-09416-ND
Manufacturer
Manufacturer Product Number
09416
Description
RFID TAG READ ONLY 125KHZ ENCAP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFID Tag Read Only Memory 125kHz Glass Encapsulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
Glass Encapsulated
Technology
Passive
Frequency
125kHz
Memory Type
Read Only
Writable Memory
-
Standards
-
Operating Temperature
-
Size / Dimension
1.93mm Dia x 12.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.88000¥48.88
Manufacturers Standard Package