
09173 | |
|---|---|
DigiKey Part Number | 1568-09173-ND |
Manufacturer | |
Manufacturer Product Number | 09173 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Category | Maximum Working Height 1.299" (33.00mm) |
Manufacturer SparkFun Electronics | Minimum Working Height 1.043" (26.50mm) |
Packaging Bulk | Pad Layout Dimension Circular - 0.040" (1.01mm) (TH) |
Part Status Active | Features Round Tip |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |











