Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2428

DigiKey Part Number
1528-2255-ND
Manufacturer
Manufacturer Product Number
2428
Description
CONTACT SPRING LOADED SMD 10PC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Maximum Working Height
0.650" (16.50mm)
Manufacturer
Adafruit Industries LLC
Minimum Working Height
0.543" (13.80mm)
Packaging
Bulk
Plunger Size
0.051" (1.30mm) Dia
Part Status
Active
Features
Cupped Head
Contact Type
Sleeve & Plunger (Pogo Pins)
Contact Finish
Gold
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.28000¥43.28
Manufacturers Standard Package