New at DigiKey
BME688 - Humidity, Outdoor Air Quality, Pressure, Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BME688 - Humidity, Outdoor Air Quality, Pressure, Temperature Sensor Evaluation Board
333203
333203

333203

DigiKey Part Number
5032-333203-ND
Manufacturer
Manufacturer Product Number
333203
Description
BME688 SENSOR BREAKOUT BOARD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
BME688 - Humidity, Outdoor Air Quality, Pressure, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Soldered Electronics
Voltage - Supply
1.71V ~ 3.6V
Packaging
Bag
Contents
Board(s)
Part Status
Active
Utilized IC / Part
BME688
Sensor Type
Humidity, Outdoor Air Quality, Pressure, Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥249.16000¥249.16
10¥216.44400¥2,164.44
Manufacturers Standard Package