New at DigiKey
Desoldering, Rework (Hot Air), Soldering 50W 1 230V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100374

DigiKey Part Number
5032-100374-ND
Manufacturer
Manufacturer Product Number
100374
Description
SOLDERING STATION WITH HOT AIR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Desoldering, Rework (Hot Air), Soldering 50W 1 230V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
230V
Manufacturer
Soldered Electronics
Number of Channels
1
Packaging
Box
Control/Display Type
No Display
Part Status
Active
Includes
AC Power Supply/Charger, Iron Holder
Type
Desoldering, Rework (Hot Air), Soldering
Temperature Range
200°F ~ 950°F (100°C ~ 500°C)
Wattage
50W
Tip Cleaner
Sponge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,320.63000¥1,320.63
5¥1,198.41000¥5,992.05
10¥1,149.34900¥11,493.49
30¥1,079.11333¥32,373.40
Manufacturers Standard Package