AC or DC DIN Rail Power Supply 1 Output 24V 1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVL124100

DigiKey Part Number
2106-SVL124100-ND
Manufacturer
Manufacturer Product Number
SVL124100
Description
AC/DC DIN RAIL SUPPLY 24V 30W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 1.25A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.25A
Manufacturer
SolaHD
Power (Watts)
30W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
88%
Input Type
AC or DC
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.52" L x 0.82" W x 2.95" H (89.4mm x 20.8mm x 74.9mm)
DC Voltage - Input (Min)
120V
Approval Agency
CE, cULus, cURus
DC Voltage - Input (Max)
375V
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥627.53000¥627.53
10¥551.55900¥5,515.59
25¥523.94400¥13,098.60
50¥503.97860¥25,198.93
100¥484.77310¥48,477.31
Manufacturers Standard Package