
SDURF3040CTR | |
|---|---|
DigiKey Part Number | 1655-SDURF3040CTR-ND |
Manufacturer | |
Manufacturer Product Number | SDURF3040CTR |
Description | DIODE ARRAY GP 400V 15A ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 400 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 15 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 50 | ¥7.05760 | ¥352.88 |
| 100 | ¥6.29590 | ¥629.59 |
| 500 | ¥4.95918 | ¥2,479.59 |
| 1,000 | ¥4.52898 | ¥4,528.98 |
| 2,000 | ¥4.16721 | ¥8,334.42 |
| 5,000 | ¥3.77573 | ¥18,878.65 |
| 10,000 | ¥3.53395 | ¥35,339.50 |







