
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


SD12LCC | |
---|---|
DigiKey Part Number | 1655-SD12LCCTR-ND - Tape & Reel (TR) 1655-SD12LCCCT-ND - Cut Tape (CT) 1655-SD12LCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD12LCC |
Description | TVS DIODE 12VWM 28.6VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 28.6V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 28.6V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
In-Stock: 34,306
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.22000 | ¥4.22 |
10 | ¥2.61300 | ¥26.13 |
100 | ¥1.66220 | ¥166.22 |
500 | ¥1.24840 | ¥624.20 |
1,000 | ¥1.11477 | ¥1,114.77 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94474 | ¥2,834.22 |
6,000 | ¥0.85898 | ¥5,153.88 |
9,000 | ¥0.81528 | ¥7,337.52 |
15,000 | ¥0.76615 | ¥11,492.25 |
21,000 | ¥0.73705 | ¥15,478.05 |
30,000 | ¥0.70877 | ¥21,263.10 |
75,000 | ¥0.65331 | ¥48,998.25 |
You May Also Be Interested InSee All
5 Items