
S2M0025120D | |
|---|---|
DigiKey Part Number | 1655-S2M0025120D-ND |
Manufacturer | |
Manufacturer Product Number | S2M0025120D |
Description | MOSFET SILICON CARBIDE SIC 1200V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 63A (Tj) 446W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 15mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 20 V |
Packaging Tube | Vgs (Max) +25V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4402 pF @ 1000 V |
FET Type | Power Dissipation (Max) 446W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AD |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 34mOhm @ 50A, 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.00000 | ¥130.00 |
| 25 | ¥81.73400 | ¥2,043.35 |
| 100 | ¥70.26690 | ¥7,026.69 |
| 500 | ¥68.59450 | ¥34,297.25 |


