


NTHL030N120M3S | |
|---|---|
DigiKey Part Number | 5556-NTHL030N120M3S-ND |
Manufacturer | |
Manufacturer Product Number | NTHL030N120M3S |
Description | SILICON CARBIDE (SIC) MOSFET EL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 73A (Tc) 313W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.4V @ 15mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 107 nC @ 18 V |
Packaging Tube | Vgs (Max) +22V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2430 pF @ 800 V |
FET Type | Power Dissipation (Max) 313W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 39mOhm @ 30A, 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.07000 | ¥111.07 |
| 30 | ¥67.01733 | ¥2,010.52 |
| 120 | ¥57.35583 | ¥6,882.70 |
| 510 | ¥51.23878 | ¥26,131.78 |



