Similar
Similar
Similar
Similar

MBR30100CTP | |
|---|---|
DigiKey Part Number | 1655-1055-ND |
Manufacturer | |
Manufacturer Product Number | MBR30100CTP |
Description | DIODE ARRAY SCHOTT 100V TO-220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRP3010NTU | onsemi | 0 | MBRP3010NTU-ND | ¥0.00000 | Similar |
| SDT40H100CT | Diodes Incorporated | 0 | SDT40H100CTDI-ND | ¥16.87000 | Similar |
| STPS20100CT | STMicroelectronics | 0 | 497-12289-ND | ¥12.98000 | Similar |
| STPS60H100CT | STMicroelectronics | 652 | 497-3812-5-ND | ¥29.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 50 | ¥6.36620 | ¥318.31 |
| 100 | ¥5.67070 | ¥567.07 |
| 500 | ¥4.44760 | ¥2,223.80 |
| 1,000 | ¥4.05403 | ¥4,054.03 |
| 2,000 | ¥3.72291 | ¥7,445.82 |
| 5,000 | ¥3.36465 | ¥16,823.25 |
| 10,000 | ¥3.14334 | ¥31,433.40 |




