MBRP3010NTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,372
Unit Price: ¥27.95000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥9.90462
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥11.74367
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥15.73125
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥19.80926
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥6.11318
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥13.24903
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥12.82000
Datasheet

Similar


SMC Diode Solutions
In Stock: 648
Unit Price: ¥18.03000
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: ¥23.24000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRP3010NTU

DigiKey Part Number
MBRP3010NTU-ND
Manufacturer
Manufacturer Product Number
MBRP3010NTU
Description
DIODE ARR SCHOT 100V 30A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBRP3010NTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 30 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR60H100CTGonsemi1,372MBR60H100CTGOS-ND¥27.95000Similar
DSA20C100PBIXYS0DSA20C100PB-ND¥9.90462Similar
DSA30C100PBIXYS0DSA30C100PB-ND¥11.74367Similar
DSA60C100PBIXYS0DSA60C100PB-ND¥15.73125Similar
DSA80C100PBIXYS0DSA80C100PB-ND¥19.80926Similar
Obsolete
Marketplace Stock: 9,042 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9,042In Stock
Ships from Flip Electronics