
MBR0520L | |
|---|---|
DigiKey Part Number | 1655-MBR0520LTR-ND - Tape & Reel (TR) 1655-MBR0520LCT-ND - Cut Tape (CT) 1655-MBR0520LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0520L |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 385 mV @ 500 mA |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 250 µA @ 20 V |
Part Status Active | Capacitance @ Vr, F 170pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package SOD-123 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.53900 | ¥25.39 |
| 100 | ¥1.60680 | ¥160.68 |
| 500 | ¥1.20258 | ¥601.29 |
| 1,000 | ¥1.07184 | ¥1,071.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.90548 | ¥2,716.44 |
| 6,000 | ¥0.82156 | ¥4,929.36 |
| 9,000 | ¥0.77878 | ¥7,009.02 |
| 15,000 | ¥0.73069 | ¥10,960.35 |
| 21,000 | ¥0.70221 | ¥14,746.41 |
| 30,000 | ¥0.67452 | ¥20,235.60 |








