DB103 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 2,471
Unit Price: ¥3.23000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 265
Unit Price: ¥8.19000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥1.78301
Datasheet

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 299
Unit Price: ¥7.77000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥1.57489
Datasheet
Bridge Rectifier Single Phase Standard 200 V Through Hole DB-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 200 V Through Hole DB-M
4-EDIP (0.321", 8.15mm)

DB103

DigiKey Part Number
1655-DB103-ND
Manufacturer
Manufacturer Product Number
DB103
Description
BRIDGE RECT 1PHASE 200V 1A DB-M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole DB-M
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-EDIP (0.321", 8.15mm)
Technology
Standard
Supplier Device Package
DB-M
Voltage - Peak Reverse (Max)
200 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF03SMC Diode Solutions2,4711655-DF03-ND¥3.23000Parametric Equivalent
DB103-BPMCC (Micro Commercial Components)265DB103-BPMS-ND¥8.19000Parametric Equivalent
DB103-GComchip Technology0DB103-G-ND¥1.78301Parametric Equivalent
DB103GNavitas Semiconductor, Inc.2991913-DB103G-ND¥7.77000Parametric Equivalent
DF02-GComchip Technology0DF02-G-ND¥1.57489Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.80384¥2,009.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.