Bridge Rectifier Single Phase Standard 200 V Through Hole DB-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 200 V Through Hole DB-M
4-EDIP (0.321", 8.15mm)

DF03

DigiKey Part Number
1655-DF03-ND
Manufacturer
Manufacturer Product Number
DF03
Description
BRIDGE RECT 1PHASE 200V 1A DB-M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole DB-M
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
1 A
Manufacturer
SMC Diode Solutions
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
4-EDIP (0.321", 8.15mm)
Voltage - Peak Reverse (Max)
200 V
Supplier Device Package
DB-M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB103-BPMCC (Micro Commercial Components)215DB103-BPMS-ND¥8.19000Parametric Equivalent
DB103GNavitas Semiconductor, Inc.2951913-DB103G-ND¥7.77000Parametric Equivalent
In-Stock: 2,471
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥1.98500¥19.85
100¥1.24870¥124.87
500¥0.92688¥463.44
1,000¥0.82267¥822.67
2,500¥0.70964¥1,774.10
5,000¥0.63963¥3,198.15
10,000¥0.58069¥5,806.90
50,000¥0.47740¥23,870.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.