Diode 40 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SOD-323
SOD 323

B5819WS

DigiKey Part Number
1655-B5819WSTR-ND - Tape & Reel (TR)
1655-B5819WSCT-ND - Cut Tape (CT)
1655-B5819WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B5819WS
Description
DIODE SCHOTTKY 40V 1A SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
120pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.28200¥12.82
100¥0.79560¥79.56
500¥0.58254¥291.27
1,000¥0.51357¥513.57
2,000¥0.45539¥910.78
5,000¥0.39215¥1,960.75
10,000¥0.35298¥3,529.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
45,000¥0.26745¥12,035.25
Manufacturers Standard Package