
SMT-M-020CT | |
|---|---|
DigiKey Part Number | 4797-SMT-M-020CT-ND |
Manufacturer | |
Manufacturer Product Number | SMT-M-020CT |
Description | CC AC/DC 3-42V PGM O/P 250-700MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 700mA 3 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer Smarts Electronic & Technology | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Triac |
Part Status Active | Features OCP, SCP |
DigiKey Programmable Not Verified | Ratings IP20 |
Type Constant Current | Operating Temperature -30°C ~ 60°C |
Topology AC DC Converter | Efficiency 78% |
Number of Outputs 1 | Termination Style Terminal Block |
Voltage - Input (Min) 100VAC | Size / Dimension 5.72" L x 1.69" W x 0.79" H (145.4mm x 43.0mm x 20.0mm) |
Voltage - Input (Max) 277VAC | Approval Agency cULus, FCC |
Voltage - Output 3 ~ 42V | Standard Number UL 8750 |
Current - Output (Max) 700mA | Mounting Type Chassis Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.63000 | ¥243.63 |
| 5 | ¥222.64400 | ¥1,113.22 |
| 10 | ¥214.15200 | ¥2,141.52 |
| 25 | ¥203.42200 | ¥5,085.55 |
| 50 | ¥195.65480 | ¥9,782.74 |
| 100 | ¥188.17720 | ¥18,817.72 |
| 250 | ¥178.71992 | ¥44,679.98 |




