250mA ~ 700mA (Programmable) 3 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-M-020CM

DigiKey Part Number
4797-SMT-M-020CM-ND
Manufacturer
Manufacturer Product Number
SMT-M-020CM
Description
CC AC/DC 3-42V 250-700MA DALI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
250mA ~ 700mA (Programmable) 3 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
250mA ~ 700mA (Programmable)
Manufacturer
Smarts Electronic & Technology
Power (Watts)
20 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Dimming
DALI
Part Status
Active
Features
OCP, SCP
DigiKey Programmable
Not Verified
Ratings
IP20
Type
Constant Current
Operating Temperature
-40°C ~ 60°C
Topology
AC DC Converter
Efficiency
79%
Number of Outputs
1
Termination Style
Terminal Block
Voltage - Input (Min)
100VAC
Size / Dimension
6.28" L x 1.69" W x 0.79" H (159.5mm x 43.0mm x 20.0mm)
Voltage - Input (Max)
277VAC
Approval Agency
CE, cULus, FCC, RCM
Voltage - Output
3 ~ 42V
Standard Number
8750; 61347-1; 61347-2-13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥234.54000¥234.54
10¥206.13800¥2,061.38
25¥195.82040¥4,895.51
50¥188.35740¥9,417.87
100¥181.18070¥18,118.07
250¥172.11020¥43,027.55
Manufacturers Standard Package