General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8622EC-B-ISR

DigiKey Part Number
SI8622EC-B-ISRTR-ND - Tape & Reel (TR)
SI8622EC-B-ISRCT-ND - Cut Tape (CT)
SI8622EC-B-ISRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8622EC-B-ISR
Description
DGTL ISOLTR 3.75KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
35kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Part Status
Active
Pulse Width Distortion (Max)
4.5ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
General Purpose
Voltage - Supply
2.5V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,772
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.83000¥21.83
10¥16.23400¥162.34
25¥14.83960¥370.99
100¥13.30390¥1,330.39
250¥12.57236¥3,143.09
500¥12.27350¥6,136.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.38468¥28,461.70
5,000¥11.15364¥55,768.20
Manufacturers Standard Package