
SI5332A-D-AM2 | |
|---|---|
DigiKey Part Number | 336-SI5332A-D-AM2-ND |
Manufacturer | |
Manufacturer Product Number | SI5332A-D-AM2 |
Description | IC CLOCK GENERATOR 40QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Frequency Synthesizer IC 333.33MHz 2 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:8 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 333.33MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 3.46V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Generator, Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 40-VFQFN Exposed Pad |
Input Clock, Crystal, LVCMOS | Supplier Device Package 40-QFN (6x6) |
Output HCSL, LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥188.64000 | ¥188.64 |
| 10 | ¥150.97700 | ¥1,509.77 |
| 25 | ¥141.56920 | ¥3,539.23 |
| 100 | ¥131.23570 | ¥13,123.57 |
| 490 | ¥123.41957 | ¥60,475.59 |


