
LT1994MPDD#PBF | |
|---|---|
DigiKey Part Number | LT1994MPDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1994MPDD#PBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1994MPDD#PBF Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 14.8mA |
Packaging Tube | Voltage - Supply Span (Min) 2.375 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 65V/µs | Supplier Device Package 8-DFN (3x3) |
Gain Bandwidth Product 70 MHz | Base Product Number |
Current - Input Bias 18 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.55000 | ¥123.55 |
| 10 | ¥97.59400 | ¥975.94 |
| 25 | ¥91.10560 | ¥2,277.64 |
| 121 | ¥83.19140 | ¥10,066.16 |
| 363 | ¥79.42091 | ¥28,829.79 |
| 605 | ¥78.02721 | ¥47,206.46 |




