RF Amplifier IC 802.11ac/n 5.15GHz ~ 5.85GHz 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE5023L-R

DigiKey Part Number
863-SE5023L-RTR-ND - Tape & Reel (TR)
863-SE5023L-RCT-ND - Cut Tape (CT)
863-SE5023L-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE5023L-R
Description
802.11AC HIGH POWER PA IN 4X4QF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 802.11ac/n 5.15GHz ~ 5.85GHz 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
802.11ac/n
Manufacturer
Skyworks Solutions Inc.
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
600mA
Part Status
Active
Test Frequency
5.4GHz
Frequency
5.15GHz ~ 5.85GHz
Mounting Type
Surface Mount
P1dB
34dBm
Package / Case
20-VFQFN Exposed Pad
Gain
34dB
Supplier Device Package
20-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,254
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.02000¥41.02
10¥35.49500¥354.95
25¥33.56640¥839.16
100¥30.92070¥3,092.07
250¥29.33532¥7,333.83
500¥28.21540¥14,107.70
1,000¥27.16032¥27,160.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥25.61207¥76,836.21
Manufacturers Standard Package