
XTL741-S999-576 | |
|---|---|
DigiKey Part Number | 3994-XTL741-S999-576TR-ND - Tape & Reel (TR) 3994-XTL741-S999-576CT-ND - Cut Tape (CT) 3994-XTL741-S999-576DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL741-S999-576 |
Description | CRYSTAL 32.768 KHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XTL741-S999-576 Models |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (2x1.2) |
Frequency Tolerance ±20ppm | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Load Capacitance 9pF | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥5.17700 | ¥51.77 |
| 25 | ¥4.89240 | ¥122.31 |
| 50 | ¥4.69080 | ¥234.54 |
| 100 | ¥4.49640 | ¥449.64 |
| 250 | ¥4.25212 | ¥1,063.03 |
| 500 | ¥4.07612 | ¥2,038.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.90757 | ¥3,907.57 |
| 2,000 | ¥3.74594 | ¥7,491.88 |
| 3,000 | ¥3.65457 | ¥10,963.71 |
| 5,000 | ¥3.54267 | ¥17,713.35 |
| 7,000 | ¥3.47087 | ¥24,296.09 |
| 10,000 | ¥3.39637 | ¥33,963.70 |











