
SIT9121AI-2D3-33E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2D3-33E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2D3-33E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.48000 | ¥68.48 |
| 10 | ¥59.51100 | ¥595.11 |
| 25 | ¥56.27880 | ¥1,406.97 |
| 50 | ¥53.95520 | ¥2,697.76 |
| 100 | ¥51.72720 | ¥5,172.72 |
| 250 | ¥48.92664 | ¥12,231.66 |
| 500 | ¥46.91156 | ¥23,455.78 |
| 1,000 | ¥44.98225 | ¥44,982.25 |



