
NCT72DMNR2G | |
|---|---|
DigiKey Part Number | NCT72DMNR2GOSTR-ND - Tape & Reel (TR) NCT72DMNR2GOSCT-ND - Cut Tape (CT) NCT72DMNR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCT72DMNR2G |
Description | SENSOR DIGITAL -40C-125C 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCT72DMNR2G Models |
Category | Resolution 8 b |
Manufacturer onsemi | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±2.5°C |
Part Status Active | Test Condition -20°C ~ 110°C |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case 8-VFDFN Exposed Pad |
Output Type I2C/SMBus | Supplier Device Package 8-DFN (3x3) |
Voltage - Supply 2.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥7.72400 | ¥77.24 |
| 25 | ¥6.98960 | ¥174.74 |
| 100 | ¥6.18330 | ¥618.33 |
| 250 | ¥5.79972 | ¥1,449.93 |
| 500 | ¥5.56836 | ¥2,784.18 |
| 1,000 | ¥5.46978 | ¥5,469.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.99272 | ¥14,978.16 |
| 6,000 | ¥4.88093 | ¥29,285.58 |

