100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2C2-XXE100.000000

DigiKey Part Number
1473-SIT9120AI-2C2-XXE100.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2C2-XXE100.000000
Description
MEMS OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 20,932
Non-Cancelable/Non-Returnable
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.76000¥85.76
10¥74.51300¥745.13
25¥70.46680¥1,761.67
50¥67.55760¥3,377.88
100¥64.77060¥6,477.06
250¥61.26580¥15,316.45
500¥58.74460¥29,372.30
1,000¥56.33067¥56,330.67
Manufacturers Standard Package