

4006992-01 | |
|---|---|
DigiKey Part Number | 3037-4006992-01-ND |
Manufacturer | Simco-Ion |
Manufacturer Product Number | 4006992-01 |
Description | IONIZER, AIR GUN BENCHTOP 120VAC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ionizer, Air Gun Benchtop 120VAC |
Datasheet | Datasheet |
Category | Type Ionizer, Air Gun |
Manufacturer Simco-Ion | Mounting Type Benchtop |
Series | Voltage - Input 120VAC |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13,307.01000 | ¥13,307.01 |





