
4005106-01 | |
|---|---|
DigiKey Part Number | 3037-4005106-01-ND |
Manufacturer | Simco-Ion |
Manufacturer Product Number | 4005106-01 |
Description | IONIZER, AIR GUN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ionizer, Air Gun Benchtop, Wall Mount 230VAC |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Simco-Ion | Type Ionizer, Air Gun |
Series | Mounting Type Benchtop, Wall Mount |
Packaging Box | Voltage - Input 230VAC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13,437.00000 | ¥13,437.00 |





