
AG5810 | |
|---|---|
DigiKey Part Number | 5061-AG5810-ND |
Manufacturer | |
Manufacturer Product Number | AG5810 |
Description | ISOLATED POE PD MOD 12/24V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 2 Output 12V 24V 5A 36V - 57V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 24V |
Mfr | Current - Output (Max) 5A |
Series | Power (Watts) 60 W |
Packaging Tray | Voltage - Isolation 1.5 kV |
Part Status Active | Features SCP |
Type Isolated PoE (Power over Ethernet) Module | Operating Temperature -20°C ~ 70°C |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 57V | Size / Dimension 2.76" L x 1.18" W x 0.45" H (70.0mm x 30.0mm x 11.5mm) |
Voltage - Output 1 | Standard Number 60950-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.13000 | ¥179.13 |
| 10 | ¥171.93300 | ¥1,719.33 |
| 28 | ¥161.67857 | ¥4,527.00 |
| 56 | ¥155.64286 | ¥8,716.00 |
| 112 | ¥153.07839 | ¥17,144.78 |
| 252 | ¥152.49972 | ¥38,429.93 |
| 504 | ¥151.92016 | ¥76,567.76 |
| 1,008 | ¥144.64281 | ¥145,799.95 |





