New at DigiKey
Cellular, Navigation 4G LTE CAT-M1/NB1, GPS Transceiver Module 791MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.2GHz Integrated, Chip Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular, Navigation 4G LTE CAT-M1/NB1, GPS Transceiver Module 791MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.2GHz Integrated, Chip Chassis Mount
S2 MODULE EXT ANT
S2 MODULE EXT ANT

S2 MODULE

DigiKey Part Number
4356-S2MODULE-ND
Manufacturer
Manufacturer Product Number
S2 MODULE
Description
LTE-M SYSTEM ON MODULE WITH SIM,
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Cellular, Navigation 4G LTE CAT-M1/NB1, GPS Transceiver Module 791MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.2GHz Integrated, Chip Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-108dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, PDM, PWM, SPI, UART
Series
Antenna Type
Integrated, Chip
Packaging
Bulk
Utilized IC / Part
nRF9151
Part Status
Active
Memory Size
1MB Flash, 256kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
5V ~ 17V
RF Family/Standard
Cellular, Navigation
Mounting Type
Chassis Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
791MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.2GHz
Package / Case
PCB Module
Power - Output
23dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥741.07000¥741.07
10¥651.70100¥6,517.01
25¥620.77920¥15,519.48
100¥578.44080¥57,844.08
Manufacturers Standard Package