EFM8BB1 Busy Bee Starter Kit Busy Bee 8051 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLSTK2020A

DigiKey Part Number
336-3160-ND
Manufacturer
Manufacturer Product Number
SLSTK2020A
Description
BUSY BEE STARTER KIT EFM8BB1
Customer Reference
Detailed Description
EFM8BB1 Busy Bee Starter Kit Busy Bee 8051 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
8051
Mfr
Platform
Series
Utilized IC / Part
EFM8BB1
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s), Cable(s), LCD
Type
MCU 8-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥843.13000¥843.13
Manufacturers Standard Package