CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB10F2G-A-QFN20

DigiKey Part Number
336-3162-5-ND
Manufacturer
Manufacturer Product Number
EFM8BB10F2G-A-QFN20
Description
IC MCU 8BIT 2KB FLASH 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Part Status
Active
Data Converters
A/D 15x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
CIP-51 8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
20-QFN (3x3)
Connectivity
I2C, SMBus, SPI, UART/USART
Package / Case
20-UFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥5.18500¥51.85
25¥4.78680¥119.67
100¥4.21850¥421.85
300¥3.82680¥1,148.04
500¥3.66658¥1,833.29
1,000¥3.47224¥3,472.24
2,500¥3.25517¥8,137.93
5,000¥3.11911¥15,595.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.