
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SIWG917Y121MGABA | |
---|---|
DigiKey Part Number | 336-SIWG917Y121MGABA-ND |
Manufacturer | |
Manufacturer Product Number | SIWG917Y121MGABA |
Description | SIWG917Y SOC MODULE WI-FI 6 2.4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 17.5dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, ISP, JTAG, PCM, PWM, SDIO, SPI, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | SiWG917M | |
Memory Size | 8MB Flash, 2MB PSRAM | |
Voltage - Supply | 1.71V ~ 1.98V, 2.97V ~ 3.63V | |
Current - Receiving | 11mA ~ 55mA | |
Current - Transmitting | 11mA ~ 231mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 71-SMD Module | |
Base Product Number |
0 In Stock
Check Lead Time
Request Stock Notification
New Product 

Quantity
All prices are in CNY
Strip
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.44000 | ¥127.44 |
10 | ¥110.86500 | ¥1,108.65 |
25 | ¥105.12560 | ¥2,628.14 |
100 | ¥97.25110 | ¥9,725.11 |
250 | ¥92.53864 | ¥23,134.66 |
500 | ¥89.21370 | ¥44,606.85 |
You May Also Be Interested InSee All
8 Items