
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EFM8BB51F16I-C-QFN20R | |
---|---|
DigiKey Part Number | 336-EFM8BB51F16I-C-QFN20RTR-ND - Tape & Reel (TR) 336-EFM8BB51F16I-C-QFN20RCT-ND - Cut Tape (CT) 336-EFM8BB51F16I-C-QFN20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8BB51F16I-C-QFN20R |
Description | IC MCU 8BIT 16KB FLASH 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (3x3) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
In-Stock: 8,803
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.78000 | ¥6.78 |
10 | ¥5.78100 | ¥57.81 |
25 | ¥5.37520 | ¥134.38 |
100 | ¥4.79480 | ¥479.48 |
250 | ¥4.45544 | ¥1,113.86 |
500 | ¥4.22784 | ¥2,113.92 |
1,000 | ¥4.02731 | ¥4,027.31 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.80272 | ¥9,506.80 |
5,000 | ¥3.66168 | ¥18,308.40 |
7,500 | ¥3.58975 | ¥26,923.12 |
12,500 | ¥3.50928 | ¥43,866.00 |
17,500 | ¥3.46199 | ¥60,584.83 |
You May Also Be Interested InSee All
12 Items