
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C8051F353-GM | |
---|---|
DigiKey Part Number | 336-1273-ND |
Manufacturer | |
Manufacturer Product Number | C8051F353-GM |
Description | IC MCU 8BIT 8KB FLASH 28MLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F35x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 28-MLP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F353-GM Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x16b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-MLP (5x5) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
In-Stock: 1,547
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.43000 | ¥84.43 |
10 | ¥69.94600 | ¥699.46 |
73 | ¥60.52356 | ¥4,418.22 |
146 | ¥58.02164 | ¥8,471.16 |
292 | ¥55.89445 | ¥16,321.18 |
511 | ¥54.42705 | ¥27,812.22 |
1,022 | ¥52.88565 | ¥54,049.13 |
You May Also Be Interested In
1 Items