
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C8051F312-GQ | |
---|---|
DigiKey Part Number | 336-1255-ND |
Manufacturer | |
Manufacturer Product Number | C8051F312-GQ |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | 8051 C8051F31x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F312-GQ Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 21x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
In-Stock: 878
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.33000 | ¥76.33 |
10 | ¥63.25600 | ¥632.56 |
25 | ¥58.91080 | ¥1,472.77 |
100 | ¥53.54860 | ¥5,354.86 |
250 | ¥50.78676 | ¥12,696.69 |
500 | ¥49.07046 | ¥24,535.23 |
1,000 | ¥47.63715 | ¥47,637.15 |
For Use With
1 Items