
C8051F123-GQ | |
|---|---|
DigiKey Part Number | 336-1227-ND |
Manufacturer | |
Manufacturer Product Number | C8051F123-GQ |
Description | IC MCU 8BIT 128KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F12x Microcontroller IC 8-Bit 100MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Last Time Buy | Data Converters A/D 8x8b, 8x10b; D/A 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB31F64G-D-QFN32 | Silicon Labs | 919 | 336-EFM8BB31F64G-D-QFN32-ND | ¥19.77000 | MFR Recommended |
| ATSAM4S2AB-AN | Microchip Technology | 300 | ATSAM4S2AB-AN-ND | ¥33.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥351.39000 | ¥351.39 |
| 10 | ¥294.78400 | ¥2,947.84 |
| 25 | ¥278.13000 | ¥6,953.25 |
| 160 | ¥253.69300 | ¥40,590.88 |
| 320 | ¥247.22328 | ¥79,111.45 |



